807-031-458-103

Heilind Number:EDA807-031-458-103
Manufacturer:EDAC
Manufacturer Number:807-031-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector boasts a robust design with a UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with stringent safety standards. With a single row configuration and 31 positions, it provides seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Designed for versatility, it can be mounted at a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature environments. Trust in its quality and performance to streamline your board-to-board connections effectively.