807-031-458-104

Heilind Number:EDA807-031-458-104
Manufacturer:EDAC
Manufacturer Number:807-031-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in extreme operating environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring not only high temperature resistance but also compliance with stringent safety standards. With a single row configuration and 31 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Engineered for versatility, this connector is mountable in a right-angle orientation, providing flexibility in installation. Its operating temperature range of -40 to 105°C further enhances its suitability for a wide range of industrial and commercial applications. Trust in this essential component to deliver consistent performance and connectivity in your electronic systems. Explore the full range of our connectors in the Board To Board PCB Connectors category under Products.