807-031-458-108

Heilind Number:EDA807-031-458-108
Manufacturer:EDAC
Manufacturer Number:807-031-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding electronic applications. Sporting a sleek green color, this connector boasts a robust construction made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and a total of 31 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees secure and low-resistance connections. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and stable placement is assured. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial, automotive, and other high-temperature environments. Trust in the quality and performance of our Card Edge Connector for seamless and long-lasting connectivity solutions.