807-031-459-101

Heilind Number:EDA807-031-459-101
Manufacturer:EDAC
Manufacturer Number:807-031-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-459-101

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for reliable and efficient board to board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures superior heat resistance. With a single row layout and 31 positions, it offers seamless connectivity for your electronic devices. The contact material is crafted from durable Copper Alloy, guaranteeing long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Its right angle mount orientation allows for convenient installation, while a pitch of .156 in and row spacing of .2 in ensure precise and secure connections. Trust in the quality and efficiency of our High Temp Card Edge Connector for all your PCB connectivity needs.