807-031-459-102

Heilind Number:EDA807-031-459-102
Manufacturer:EDAC
Manufacturer Number:807-031-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-459-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in demanding environments. Crafted with precision and quality in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row design and a pitch of .156 inches, it offers seamless connectivity for up to 31 positions. The contact material, Copper Alloy, guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications where performance is key. Trust in our High Temp Card Edge Connector to deliver exceptional performance, every time.