807-031-459-104

Heilind Number:EDA807-031-459-104
Manufacturer:EDAC
Manufacturer Number:807-031-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-459-104

Detailed Description

Enhance your high-temperature connectivity with our 807-031-459-104 Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Mounted at a convenient right angle, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-temperature applications in various industries. Upgrade your connectivity solutions with this essential component, available now in our PCB Connectors collection.