807-031-459-108

Heilind Number:EDA807-031-459-108
Manufacturer:EDAC
Manufacturer Number:807-031-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and seamless board-to-board connections in high-temperature environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 31 copper alloy contact positions, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation, while its 5A amperage rating guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience uncompromised quality.