807-031-459-112

Heilind Number:EDA807-031-459-112
Manufacturer:EDAC
Manufacturer Number:807-031-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-459-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for durability and reliability, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in high-temperature environments. With a single row of 31 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The contact material, made from Copper Alloy, guarantees excellent conductivity. Engineered for versatility, it features a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries, from telecommunications to industrial automation. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.