807-031-501-101

Heilind Number:EDA807-031-501-101
Manufacturer:EDAC
Manufacturer Number:807-031-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-501-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row configuration with 31 positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, not only offers visual appeal but also guarantees robust insulation. With a copper alloy contact material and a pitch of .156 inches, this connector delivers efficient power transfer at up to 5A. Its straight mount orientation and generous operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your board-to-board connections with this essential component.