807-031-501-108

Heilind Number:EDA807-031-501-108
Manufacturer:EDAC
Manufacturer Number:807-031-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 31 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it guarantees reliability even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting. Whether for industrial or commercial applications, this connector is essential for efficient board-to-board connections. Trust in its quality and make your electronics assembly a breeze.