807-031-505-102

Heilind Number:EDA807-031-505-102
Manufacturer:EDAC
Manufacturer Number:807-031-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-505-102

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for reliable and efficient performance. Featuring a vibrant green hue, this connector stands out in any setup. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures longevity and conductivity. Its single-row design with 31 positions offers ample connectivity options, perfect for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB connections with this essential component.