807-031-505-103

Heilind Number:EDA807-031-505-103
Manufacturer:EDAC
Manufacturer Number:807-031-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-505-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance, this connector features a single row layout with 31 positions, offering ample space for seamless board-to-board connections. The Copper Alloy contacts ensure optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.