807-031-505-108

Heilind Number:EDA807-031-505-108
Manufacturer:EDAC
Manufacturer Number:807-031-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-505-108

Detailed Description

Introducing our high-temp card edge connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 31 positions, it offers efficient connectivity for your electronic systems. The copper alloy contacts guarantee reliable signal transmission while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance under extreme conditions. Trust in its quality and efficiency for all your PCB interconnection needs.