807-031-521-101

Heilind Number:EDA807-031-521-101
Manufacturer:EDAC
Manufacturer Number:807-031-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-521-101

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees a secure and efficient link between boards. With an amperage of 5 A and a pitch of .156 inches, it meets high-performance standards for various applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for demanding environments. Upgrade your PCB setups with this essential component for seamless data transfer and power distribution.