807-031-521-102

Heilind Number:EDA807-031-521-102
Manufacturer:EDAC
Manufacturer Number:807-031-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-521-102

Detailed Description

Upgrade your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek green exterior and is crafted from UL 94V-0 Diallyl Phthalate for ultimate durability. With a single row and 31 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup requiring precision and efficiency. Trust in its straight mount orientation for a secure fit every time. Elevate your connectivity game with this essential component.