807-031-521-104

Heilind Number:EDA807-031-521-104
Manufacturer:EDAC
Manufacturer Number:807-031-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-521-104

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector. Designed for reliability in demanding environments, this green connector boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for optimal safety. With a single row layout and 31 positions, it offers seamless integration on your board. Crafted with copper alloy contacts and a .156-inch pitch, it ensures efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in industries like aerospace, automotive, and telecommunications. Elevate your connectivity game with this essential component.