807-031-525-101

Heilind Number:EDA807-031-525-101
Manufacturer:EDAC
Manufacturer Number:807-031-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-525-101

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Engineered for durability and performance, this connector boasts a 5A amperage rating, making it ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures reliable conductivity and fire resistance. With a single row design and 31 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure PCB connections. Suitable for straight mount orientation, it facilitates seamless integration onto circuit boards. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical electronic systems. Upgrade your PCB connections with this essential component from our Board To Board PCB Connectors range.