807-031-527-101

Heilind Number:EDA807-031-527-101
Manufacturer:EDAC
Manufacturer Number:807-031-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector boasts a 5 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for optimal performance. With a single row layout and 31 positions, it offers seamless integration for your circuit boards. Crafted from copper alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Perfect for applications in diverse industries, it guarantees secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.