807-031-527-104

Heilind Number:EDA807-031-527-104
Manufacturer:EDAC
Manufacturer Number:807-031-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-527-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. With a vibrant Green color, this connector boasts a maximum amperage of 5 A, making it suitable for various applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. Featuring a single row with 31 positions, it offers seamless connectivity for your PCB needs. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch and row spacing of .156 in and .2 in respectively, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any project. Explore more of our innovative Products and discover the perfect solution for your connectivity needs.