807-031-531-103

Heilind Number:EDA807-031-531-103
Manufacturer:EDAC
Manufacturer Number:807-031-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-531-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout featuring 31 positions, it offers seamless integration onto your board. Crafted from durable Copper Alloy, the contacts ensure secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and high-performance electronic systems. Elevate your connectivity solutions with this essential component.