807-031-531-104

Heilind Number:EDA807-031-531-104
Manufacturer:EDAC
Manufacturer Number:807-031-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-531-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual distinction, while its robust construction features UL 94V-0 Diallyl Phthalate housing material for exceptional durability. With a current rating of 5 A, this connector ensures reliable power transmission. The single-row design with 31 positions and a pitch of .156 inches offers seamless integration on your PCB. Crafted with precision, the contact material of Copper Alloy guarantees efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.