807-031-531-108

Heilind Number:EDA807-031-531-108
Manufacturer:EDAC
Manufacturer Number:807-031-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-531-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and a single row configuration, this connector offers 31 positions for seamless board-to-board connections. With a high amperage rating of 5A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission even in extreme temperatures ranging from -40 to 105 °C. The Copper Alloy contact material guarantees long-lasting conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this straight-mount connector is a essential component for your PCB assembly needs.