807-031-541-102

Heilind Number:EDA807-031-541-102
Manufacturer:EDAC
Manufacturer Number:807-031-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-541-102

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector, a vital component for secure and reliable board-to-board connectivity. Crafted with precision, this connector features a single row design with 31 positions, perfect for streamlined setups. Its durable housing, made from UL 94V-0 Diallyl Phthalate, ensures robust performance even in demanding environments. The Copper Alloy contacts, rated for 5A, guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for versatility, it supports straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for optimal performance and longevity in your PCB setups.