807-031-541-103

Heilind Number:EDA807-031-541-103
Manufacturer:EDAC
Manufacturer Number:807-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-541-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a striking green hue. Designed for durability, this connector boasts a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in demanding environments. With a single row configuration and 31 positions, it offers seamless integration for your setup. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Say goodbye to connectivity woes and trust in our premium-grade board-to-board PCB connector for seamless performance.