807-031-545-102

Heilind Number:EDA807-031-545-102
Manufacturer:EDAC
Manufacturer Number:807-031-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-545-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for efficiency, this connector boasts a single row configuration with 31 positions and a .156-inch pitch, ensuring seamless communication on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The green color adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. Elevate your board-to-board connections with this essential component in your electronic assembly.