807-031-545-103

Heilind Number:EDA807-031-545-103
Manufacturer:EDAC
Manufacturer Number:807-031-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-545-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. With a vibrant green color, it not only stands out visually but also boasts robust functionality, accommodating an amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Featuring a single row design with 31 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation further simplifies installation. Able to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial applications. Explore the full range of our PCB connectors to find the perfect solution for your connectivity needs.