807-031-545-104

Heilind Number:EDA807-031-545-104
Manufacturer:EDAC
Manufacturer Number:807-031-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-545-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Built for durability and performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts for reliable conductivity. With a single row layout and 31 positions, it offers seamless integration for your applications. The .156-inch pitch and .2-inch row spacing ensure precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your board-to-board connections with this essential component.