807-031-545-107

Heilind Number:EDA807-031-545-107
Manufacturer:EDAC
Manufacturer Number:807-031-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-545-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in various environments. With an amperage rating of 5 A and 31 positions in a single row, it offers ample power and connectivity for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. The .156" pitch and .2" row spacing provide precise alignment, while the straight mount orientation simplifies installation. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your design with this essential component, meeting your requirements for quality and performance.