807-031-545-108

Heilind Number:EDA807-031-545-108
Manufacturer:EDAC
Manufacturer Number:807-031-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-545-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row layout and 31 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal flow. Suitable for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for high-quality, secure board-to-board connections in your projects.