807-031-547-102

Heilind Number:EDA807-031-547-102
Manufacturer:EDAC
Manufacturer Number:807-031-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-547-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability, this connector boasts a 5A amperage capacity and features a housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With a single row layout and 31 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.