807-031-547-103

Heilind Number:EDA807-031-547-103
Manufacturer:EDAC
Manufacturer Number:807-031-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-547-103

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for top performance in demanding environments, it boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row setup and 31 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for PCB setups that demand precision and efficiency. Elevate your connectivity game with this essential component.