807-031-547-104

Heilind Number:EDA807-031-547-104
Manufacturer:EDAC
Manufacturer Number:807-031-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-547-104

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a generous number of positions (31), it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable performance, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and efficient mating is achieved. Its straight mount orientation simplifies installation, while the impressive operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this connector for optimal performance in your PCB setups.