807-031-547-107

Heilind Number:EDA807-031-547-107
Manufacturer:EDAC
Manufacturer Number:807-031-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-547-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 31 copper alloy contacts, ensuring seamless transmission of data and power. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connections. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Perfect for various applications, this straight-mount connector is a crucial component in maintaining seamless communication within electronic systems.