807-031-553-101

Heilind Number:EDA807-031-553-101
Manufacturer:EDAC
Manufacturer Number:807-031-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-553-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a single row with 31 positions, ensuring seamless board-to-board connectivity. Made from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. The right-angle mount orientation further adds convenience to installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Elevate your PCB connectivity with this essential component.