807-031-553-102

Heilind Number:EDA807-031-553-102
Manufacturer:EDAC
Manufacturer Number:807-031-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-553-102

Detailed Description

Enhance connectivity in high-temperature environments with this specialized Card Edge Connector. Designed for optimal performance, it features a single row with 31 positions, ensuring seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, offers both durability and safety. Each contact is crafted from robust Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliability in diverse applications. Ideal for use in various electronic setups, this connector is a must-have for efficient and secure PCB connections.