807-031-553-103

Heilind Number:EDA807-031-553-103
Manufacturer:EDAC
Manufacturer Number:807-031-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-553-103

Detailed Description

Enhance your connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it adds a pop of color to your setup while offering a reliable 5A power supply. Crafted with precision, its housing material of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a single row configuration and 31 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs.