807-031-553-104

Heilind Number:EDA807-031-553-104
Manufacturer:EDAC
Manufacturer Number:807-031-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-553-104

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout, it offers 31 positions for seamless board-to-board connectivity. The copper alloy contact material ensures reliable and efficient power transfer, while the 5A amperage rating guarantees safe operation. Perfect for demanding environments, it can withstand temperatures ranging from -40 to 105 °C. Its right angle mount orientation and .156-inch pitch make it easy to install. Elevate your PCB connections with this top-of-the-line connector.