807-031-554-102

Heilind Number:EDA807-031-554-102
Manufacturer:EDAC
Manufacturer Number:807-031-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-554-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 31 positions, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees both reliability and safety. Crafted with precision, the contact material is a robust Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient assembly on your board. The right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance connectivity. Elevate your PCB design with this essential component.