807-031-554-103

Heilind Number:EDA807-031-554-103
Manufacturer:EDAC
Manufacturer Number:807-031-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for the utmost durability, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 31 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation adds versatility to its usage. Trust in this connector for robust and secure board-to-board connections in your electronic assemblies.