807-031-554-104

Heilind Number:EDA807-031-554-104
Manufacturer:EDAC
Manufacturer Number:807-031-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-554-104

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and 31 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Perfect for right-angle mounting, it accommodates currents of up to 5A with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in various environments. Explore the future of connectivity with this essential component for your electronic projects.