807-031-554-107

Heilind Number:EDA807-031-554-107
Manufacturer:EDAC
Manufacturer Number:807-031-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in high-temperature environments, this connector guarantees reliable power transmission with an amperage of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and durability. Featuring a single row design with 31 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity, while the right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.