807-031-554-108

Heilind Number:EDA807-031-554-108
Manufacturer:EDAC
Manufacturer Number:807-031-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-554-108

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row layout with 31 positions, ensuring robust and efficient connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure mounting in a right-angle orientation. Trust in its 5 A amperage rating to power your applications with ease. Perfect for demanding environments, this connector is a must-have for your PCB assembly needs. Elevate your connectivity standards with this essential component.