807-031-554-112

Heilind Number:EDA807-031-554-112
Manufacturer:EDAC
Manufacturer Number:807-031-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-554-112

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it boasts a single row configuration with 31 positions, ideal for seamless board-to-board connections. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Copper alloy contacts offer reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is engineered to deliver consistent functionality even in extreme conditions. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.