807-031-557-104

Heilind Number:EDA807-031-557-104
Manufacturer:EDAC
Manufacturer Number:807-031-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-557-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-557-104

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable connections in electronic systems. Designed for optimal performance, this green connector features a single row layout with 31 positions, offering ample connectivity for various applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robustness and conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in harsh environments. Trust in its quality for seamless board-to-board connections in your projects.