807-031-557-108

Heilind Number:EDA807-031-557-108
Manufacturer:EDAC
Manufacturer Number:807-031-557-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-557-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-557-108

Detailed Description

Enhance your high-temperature PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this green connector features a single row configuration with 31 positions, ensuring seamless board-to-board integration. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector to deliver exceptional connectivity solutions for your projects.