807-031-558-102

Heilind Number:EDA807-031-558-102
Manufacturer:EDAC
Manufacturer Number:807-031-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-558-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a 1-row layout with 31 positions, ideal for high-speed data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various conditions. Perfect for industrial and consumer electronics applications, this connector is a must-have in your toolkit. Elevate your connectivity with our high-quality Card Edge Connector.