807-031-558-103

Heilind Number:EDA807-031-558-103
Manufacturer:EDAC
Manufacturer Number:807-031-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 31 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power transmission at amperages up to 5A. The right-angle mount orientation offers versatile installation possibilities, while the .156-inch pitch and .2-inch row spacing provide precision in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where durability and efficiency are paramount. Elevate your PCB connectivity with this green-colored connector, a vital component in our extensive range of high-quality board-to-board solutions.