807-031-558-104

Heilind Number:EDA807-031-558-104
Manufacturer:EDAC
Manufacturer Number:807-031-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in an eye-catching green color. With a single row layout and 31 positions, it offers seamless integration for your circuit board needs. The copper alloy contacts ensure reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high temperature environments. Its right angle mount orientation adds versatility to your setup, making it a crucial component for your electronic projects. Elevate your connectivity game with this essential connector.