807-031-558-107

Heilind Number:EDA807-031-558-107
Manufacturer:EDAC
Manufacturer Number:807-031-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 31 positions with a pitch of .156 inches. Crafted with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures robust and efficient power transmission, rated for up to 5 A. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Trust in this connector for seamless board-to-board connectivity in your projects.