807-031-558-108

Heilind Number:EDA807-031-558-108
Manufacturer:EDAC
Manufacturer Number:807-031-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-558-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 31 positions, ensuring reliable performance in your electronic setups. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right angle mount orientation adds versatility, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Upgrade your PCB connections with this essential component.